ECC25DTBH

Heilind Number:SULECC25DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DTBH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DTBH

Detailed Description

Introducing the ECC25DTBH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring two rows and 50 positions, this female connector with a right-angle orientation ensures seamless connectivity in tight spaces. Constructed with PBT and phosphor bronze materials, it guarantees durability and stability even in harsh environments. The gold-plated phosphor bronze contacts offer excellent conductivity, while the matte tin termination plating enhances solderability. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for demanding industrial and commercial settings. Trust the ECC25DTBH for your connectivity solutions, where quality meets performance.