ECC25DTBI

Heilind Number:SULECC25DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DTBI

Detailed Description

The ECC25DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 50 right-angle female contacts with loop bellow design guarantee secure mating. The termination method is through-hole, offering easy and stable installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace use. The matte tin termination plating enhances solderability. Measuring just 9.4mm in width and 15.49mm in height, the ECC25DTBI is compact yet efficient, making it a perfect choice for space-constrained applications.