ECC25DTBN

Heilind Number:SULECC25DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DTBN

Detailed Description

Introducing the ECC25DTBN, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring PBT and phosphor bronze construction, this connector ensures durability and excellent signal transmission. With a 3A amperage and 700VAC voltage rating, it meets the demands of various applications. The female gender, two rows, and right-angle orientation make it versatile for PCB layouts. Its through-hole termination method with gold-plated phosphor bronze contacts guarantees secure connections. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With 50 positions, a 2.54mm pitch, and a loop bellow contact type, it facilitates intricate circuitry. The matte tin termination plating enhances solderability. Compact and with a connector height of 15.49mm, width of 9.4mm, and tail length of 4.57mm, it offers space-saving benefits. Ideal for demanding industries, the ECC25DTBN is a top choice for seamless board-to-board connections.