ECC25DTBS

Heilind Number:SULECC25DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DTBS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DTBS

Detailed Description

Introducing the ECC25DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row, right-angle orientation and side-hole mount type, this connector offers secure and efficient connectivity in tight spaces. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures reliable signal transmission with a voltage rating of 700 VAC and an amperage of 3A. The 50-position connector with loop bellow contact type and thru-hole termination method provides excellent stability and durability. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in harsh environments. Measuring at a compact 9.4mm width and 15.49mm height, the ECC25DTBS is ideal for space-constrained applications in industries such as telecommunications, aerospace, and industrial equipment. Trust in this connector for high-quality performance and long-lasting reliability.