ECC25DTBT-S189

Heilind Number:SULECC25DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DTBT-S189

Detailed Description

The ECC25DTBT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in industrial settings. It offers a female gender with two rows of contacts, each plated with gold for optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and data transmission. The contact type, Loop Bellow, guarantees secure mating even in high-vibration environments. Its right-angle orientation and threaded mount type provide flexibility in installation. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust the ECC25DTBTS189 for efficient and durable board-to-board connections.