The PBT & Phosphor Bronze Board-to-Board Connector, SKU ECC25DTKD-S288, offers high-performance connectivity for electronic systems. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure attachment. With a contact termination method of Card Extender and contact material of Phosphor Bronze with Gold plating, it guarantees reliable signal transmission. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. The Loop Bellow contact type and Straddle orientation, along with 50 positions and .175-inch tail length, facilitate efficient connections. Operating in a wide temperature range of -65 to 125°C, this connector is durable and resilient. With a compact design, measuring .61 inches in height and 9.4mm in width, and termination plating of Matte Tin, it ensures compatibility and longevity. Perfect for use in hi-rel environments, this ECC25DTKDS288 connector is a top choice for demanding electronic systems.