ECC25DTKD

Heilind Number:SULECC25DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DTKD

Detailed Description

The ECC25DTKD is a high-quality Board To Board PCB Connector designed for reliable and efficient connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this female connector with two rows and a clearance hole mount type ensures secure attachment. With a contact rating of 3A, 700VAC voltage, and operating temperature range of -65 to 125°C, it guarantees optimal performance even in harsh environments. The gold-plated Phosphor Bronze contacts provide excellent conductivity, while the thru-hole termination method and loop bellow contact type offer easy and stable connections. With 50 positions and a pitch of 2.54mm, it allows for versatile PCB layouts. The matte tin termination plating ensures long-lasting durability. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it is suitable for space-constrained applications. Perfect for a wide range of industries, including aerospace, defense, and telecommunications, the ECC25DTKD is a dependable solution for your connectivity needs.