ECC25DTKH-S288

Heilind Number:SULECC25DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DTKH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECC25DTKH-S288. Featuring a female gender with two rows, this connector offers reliable connectivity for various applications. With a clearance hole mount type and card extender termination method, it ensures easy installation. Crafted from high-quality phosphor bronze with gold plating, it guarantees excellent conductivity. The 2.54mm pitch and loop bellow contact type support efficient data transmission. With a voltage rating of 700 VAC and operating temperature range of -65 to 125°C, it's suitable for demanding environments. Boasting 50 positions and a compact design, it's ideal for space-constrained PCB layouts. The matte tin termination plating enhances durability. Whether in aerospace, telecommunications, or industrial settings, this connector delivers superior performance. Elevate your connectivity solutions with the ECC25DTKHS288.