ECC25DTKH

Heilind Number:SULECC25DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DTKH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DTKH

Detailed Description

The ECC25DTKH is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable connectivity. Its two rows of 50 gold-plated contacts provide efficient signal transmission, while the Loop Bellow contact type ensures optimal contact reliability. The straight orientation and clearance hole mount type make installation easy. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. The matte tin termination plating guarantees long-term durability. With a compact size of .61 inches in height and 9.4mm in width, the ECC25DTKH is ideal for space-constrained applications in aerospace, military, and industrial sectors. Trust in this connector for high-reliability performance.