| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DTKI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECC25DTKI |
ECC25DTKI
| Heilind Number: | SULECC25DTKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DTKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC25DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of electronic devices. The threaded mount type and thru-hole termination method guarantee secure and stable connectivity. Its straight orientation, 2.54mm pitch, and 50 positions make it ideal for intricate PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, the ECC25DTKI is a dependable choice for mission-critical systems. Trust in its Matte Tin termination plating for long-lasting performance. Explore the ECC25DTKI for your connectivity needs.

