ECC25DTKN-S288

Heilind Number:SULECC25DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DTKN-S288

Detailed Description

Introducing the ECC25DTKNS288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this female connector with 2 rows and 50 positions ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. The contact material of phosphor bronze with gold plating guarantees excellent signal transmission. With a pitch of 2.54mm, it offers precise alignment. The termination method of card extender and termination plating of matte tin further enhance its durability. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Its loop bellow contact type and straddle orientation provide secure and stable connections. Measuring at a connector height of 15.49mm and width of 9.4mm, the ECC25DTKNS288 is compact yet efficient, ideal for compact electronic devices. Upgrade your connectivity solutions with this reliable and high-quality connector.