| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC25DTKS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC25DTKS |
ECC25DTKS
| Heilind Number: | SULECC25DTKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC25DTKS |
| ECAD Model: |
Specifications
Detailed Description
This ECC25DTKS connector boasts high reliability and versatility, making it ideal for board-to-board and card edge connections. With a compact design featuring two rows of 50 female contacts with a pitch of 2.54mm, it ensures seamless connectivity in various applications. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its straight orientation, side-hole mount type, and through-hole termination method facilitate easy and secure installation. Rated for 3A and 700VAC, this connector operates flawlessly in demanding environments, with an extensive temperature range of -65 to 125°C. The matte tin termination plating further enhances its reliability. Compact yet robust, the ECC25DTKS is a crucial component for high-performance electronic systems.

