ECC25DTKT

Heilind Number:SULECC25DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DTKT

Detailed Description

Introducing the ECC25DTKT, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This female connector features two rows with a total of 50 positions, allowing for seamless connectivity. Crafted with a combination of durable PBT and Phosphor Bronze materials, it ensures longevity even in demanding environments. The termination method, through-hole, guarantees secure attachment to the PCB. With a rated voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Gold-plated contacts and loop bellow design further enhance signal integrity and durability. Operating temperature range spanning from -65 to 125°C ensures functionality in varying conditions. The ECC25DTKT is the perfect choice for applications where reliability and performance are paramount.