ECC25DTMD-S189

Heilind Number:SULECC25DTMD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DTMD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DTMD-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DTMD-S189

Detailed Description

Introducing the ECC25DTMD-S189, a high-performance board-to-board PCB connector designed for precision and reliability. With a pitch of 2.54mm, this connector features two rows with a total of 50 positions, making it ideal for complex electronic systems. The female gender and right-angle orientation ensure easy and secure connections in tight spaces. Constructed with PBT and Phosphor Bronze materials, it guarantees durability and efficient signal transmission. Gold contact plating and matte tin termination offer excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and a voltage limit of 700VAC, this connector is suitable for various industrial applications. Its loop bellow contact type and clearance hole mounting method further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, the ECC25DTMD-S189 is compact yet powerful, meeting the demands of modern electronic designs with uncompromising quality.