ECC25DTMH-S189

Heilind Number:SULECC25DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DTMH-S189

Detailed Description

Introducing the ECC25DTMHS189, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. With a compact form factor and right-angle orientation, this connector offers efficient space utilization and easy cable management. Featuring 50 gold-plated phosphor bronze contacts, it ensures reliable conductivity and corrosion resistance, even in harsh environments. The clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse settings. Its 2.54mm pitch and 0.1-inch tail length facilitate seamless integration, while its 700VAC voltage rating guarantees safe operation. Whether for aerospace, industrial, or telecommunications systems, the ECC25DTMHS189 delivers unparalleled performance and durability. Upgrade your connectivity solutions with this essential component.