ECC25DTMH

Heilind Number:SULECC25DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DTMH

Detailed Description

Introducing the ECC25DTMH, a high-performance board-to-board PCB connector designed for precision applications. Crafted with a durable blend of PBT and Phosphor Bronze, this connector ensures reliable conductivity in demanding environments. Featuring a dual-row, right-angle orientation with 50 female contacts, it offers seamless connectivity with a pitch of 2.54mm. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the matte tin termination plating enhances durability. With an operating temperature range of -65 to 125°C and a voltage rating of 700VAC, the ECC25DTMH is ideal for high-stress industrial settings. Its clearance hole mount type and thru-hole termination method make installation a breeze, with a tail length of 6.35mm providing ample soldering space. Measuring at just 15.49mm in height and 9.4mm in width, this connector is compact yet powerful. Whether you're working on telecommunications, aerospace, or medical equipment, the ECC25DTMH is the perfect choice for secure and efficient board-to-board connections.