ECC25DTMI-S189

Heilind Number:SULECC25DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DTMI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DTMI-S189

Detailed Description

This threaded right-angle female board-to-board PCB connector, with SKU ECC25DTMI-S189, offers high reliability in demanding environments. Constructed with PBT and Phosphor Bronze materials, it ensures durability and efficient performance. Featuring gold-plated contacts, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power applications. Boasting 50 positions and a contact type of Loop Bellow, it facilitates secure connections. The operating temperature range of -65 to 125°C makes it ideal for harsh operating conditions. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Terminated with Matte Tin, it complies with industry standards. Perfect for use in aerospace, defense, and industrial applications, this connector is a dependable solution for your connectivity needs.