ECC25DTMI

Heilind Number:SULECC25DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DTMI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DTMI

Detailed Description

Introducing the ECC25DTMI, a high-performance connector designed for board-to-board PCB applications. This female connector features two rows, each capable of carrying up to 3A of current at 700VAC, making it ideal for power-intensive setups. Its threaded mounting and thru-hole termination ensure secure and reliable connectivity. Constructed with durable PBT and Phosphor Bronze materials, with Gold plating for enhanced conductivity, this connector guarantees long-lasting performance even in harsh environments. The right-angle orientation and loop bellow contact type facilitate easy and efficient assembly. With 50 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, measuring just 15.49mm in height and 9.4mm in width, allows for efficient use of space on PCBs. With termination plating in Matte Tin, it ensures a secure and durable connection. The ECC25DTMI is a reliable solution for demanding PCB interconnect needs.