ECC25DTMN-S189

Heilind Number:SULECC25DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DTMN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DTMN-S189

Detailed Description

Introducing the ECC25DTMN-S189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a gender specification of Female, this connector features two rows, facilitating efficient data transmission. Its termination method via Thru Hole ensures secure attachment to circuit boards. Crafted from durable PBT and Phosphor Bronze with Gold plating, it guarantees reliable conductivity even in demanding environments. The 50-position connector, with a 2.54mm pitch and 700VAC voltage rating, is ideal for power and signal transmission. Operating between -65 to 125°C, it offers consistent performance in extreme temperatures. The Right Angle orientation and .25in tail length provide flexibility in installation. Measuring .61in in height and 9.4mm in width, it accommodates compact spaces without compromising functionality. Certified for quality and performance, the ECC25DTMNS189 is the perfect choice for your connectivity needs.