ECC25DTMS-S189

Heilind Number:SULECC25DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DTMS-S189

Detailed Description

Introducing the ECC25DTMSS189, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector, featuring PBT and Phosphor Bronze construction with Gold contact plating, guarantees reliable conductivity under extreme conditions. With a pitch of 2.54mm and 50 positions spread across 2 rows, it offers seamless connectivity. The right-angle orientation and side-hole mount type make installation efficient, while the Thru Hole termination method ensures secure attachment. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for diverse environments. Its loop bellow contact type further enhances durability. Measuring 15.49mm in height, 9.4mm in width, and with a tail length of 6.35mm, it provides a compact yet robust solution. Matte Tin termination plating adds to its longevity. Certified for quality and performance, the ECC25DTMSS189 is the ideal choice for critical electronic connections.