ECC25DTMS

Heilind Number:SULECC25DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DTMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DTMS

Detailed Description

Introducing our ECC25DTMS board-to-board PCB connector, featuring PBT and Phosphor Bronze construction for durability and reliability. With a 2.54mm pitch and 50 positions, this connector is perfect for high-density applications. The female gender, right-angle orientation, and side hole mount type offer flexible installation options. Gold-plated contacts ensure excellent conductivity, while the loop bellow contact type guarantees secure connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. Its matte tin termination plating and 0.25-inch tail length make soldering easy and efficient. Measuring just 0.61 inches in height and 9.4mm in width, it's compact yet powerful. Trust in our ECC25DTMS connector for seamless and reliable PCB connections.