ECC25DTMT-S189

Heilind Number:SULECC25DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC25DTMT-S189

Detailed Description

The ECC25DTMT-S189 is a high-performance board-to-board PCB connector designed for robust industrial applications. Featuring a durable construction of PBT and Phosphor Bronze, with gold-plated contacts, it ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With a right-angle orientation and threaded mount type, it offers secure installation on PCBs. This connector, with 50 positions arranged in 2 rows at a 2.54mm pitch, is perfect for high-density circuitry. The loop bellow contact type and matte tin termination plating guarantee excellent signal transmission and soldering integrity. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is ideal for harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it provides compact yet efficient connectivity solutions. The ECC25DTMT-S189 is a standout choice for demanding industrial applications requiring dependable board-to-board connections.