ECC25DTMT

Heilind Number:SULECC25DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25DTMT

Detailed Description

The ECC25DTMT is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector is ideal for densely populated circuit boards. Featuring two rows of 50 female contacts made of durable phosphor bronze with gold plating, it ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. The termination method is through-hole, with a tail length of 6.35mm for secure mounting. Operating in a wide temperature range from -65 to 125°C, and with a connector height of 15.49mm, it offers versatility in various environments. Its right-angle orientation and loop bellow contact type further enhance its functionality. With matte tin termination plating and a sturdy construction, the ECC25DTMT guarantees long-term performance in critical electronic systems.