ECC25MMSD

Heilind Number:SULECC25MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC25MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC25MMSD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULECC25MMSD

Detailed Description

Introducing the ECC25MMSD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows of male pins with a pitch of 2.54mm, this connector offers 50 gold-plated contacts for seamless connectivity. The PBT and Phosphor Bronze construction ensures durability, while the matte tin termination plating guarantees secure attachment through clearance holes. With an amperage rating of 3A and a voltage capacity of 700VAC, it is ideal for demanding industrial applications. Operating smoothly in temperatures ranging from -65 to 125°C, this connector provides dependable performance even in extreme conditions. Measuring 13.72mm in height and 9.4mm in width, it is compact yet robust. Trust the ECC25MMSD for efficient and long-lasting connections in your PCB assemblies.