ECC26DETH

Heilind Number:SULECC26DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DETH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 105 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULECC26DETH

Detailed Description

Introducing the ECC26DETH Board To Board PCB Connector, featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating. This female connector, with a clearance hole mount type and thru-hole termination method, offers reliable connectivity in high-voltage applications, with a rating of 700 VAC and an amperage of 3A. With two rows of 52 cantilever contacts spaced at 2.54mm pitch, it ensures efficient signal transmission. Operating seamlessly in temperatures ranging from -65 to 105°C, this connector guarantees performance in diverse environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating enhances solderability, while the straight orientation and tail length of 5.08mm facilitate easy installation. Trust the ECC26DETH for secure and high-quality board-to-board connections in your electronic designs.