ECC26DETI

Heilind Number:SULECC26DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DETI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DETI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:52
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC26DETI

Detailed Description

The ECC26DETI is a high-performance PCB connector designed for reliable power transmission. Featuring a dual-row layout with 52 female contact positions, this connector ensures efficient connectivity in your electronic systems. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for demanding applications. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The cantilever contact type and thru-hole termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 105°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), allows for space-saving installation on PCBs. Trust the ECC26DETI for high-reliability board-to-board or card edge connections in your electronic designs.