ECC26DETN

Heilind Number:SULECC26DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DETN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DETN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:52
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC26DETN

Detailed Description

Introducing the ECC26DETN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring two rows with a total of 52 positions, this connector is perfect for complex electronic systems. The female gender, straight orientation, and cantilever contact type ensure seamless connectivity. Constructed with durable PBT and phosphor bronze materials, and boasting a gold contact plating, it guarantees optimal signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 105 °C, it is suitable for a wide range of applications. The termination method of thru-hole with matte tin plating offers easy and secure installation. Compact in size with a connector height of 10.95 mm and width of 8.38 mm, it is ideal for space-constrained designs. Trust the ECC26DETN for efficient and durable board-to-board connections in your projects.