ECC26DEYH

Heilind Number:SULECC26DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DEYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DEYH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC26DEYH

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECC26DEYH, is a high-performance component designed for reliable electrical connections. With a current rating of 3A and a voltage tolerance of 700 VAC, this connector is suitable for various industrial applications. Featuring two rows of 52 female contacts, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and durability. Its cantilever contact type and thru-hole termination method make for secure and efficient installations. With a pitch of 2.54mm (.1 in) and a tail length of 11.18mm (.44 in), it provides precise and stable connections. Operating smoothly in a wide temperature range from -65 to 105°C, this connector is reliable in harsh environments. Its compact design, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, allows for space-efficient PCB layouts. The matte tin termination plating complies with industry standards for RoHS compliance. Perfect for high-speed data transmission and power delivery, this ECC26DEYH connector is a vital component for your electronic assembly needs.