ECC26DEYI

Heilind Number:SULECC26DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DEYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE;.000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DEYI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 105 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC26DEYI

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, featuring a female gender with two rows of contacts, offers reliable connectivity in electronic applications. With a threaded mount type and thru-hole termination method, it ensures secure installation on PCBs. Constructed with high-quality phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. The cantilever contact type and straight orientation facilitate easy mating with compatible connectors. With a voltage rating of 700 VAC and an operating temperature range of -65 to 105 °C, it meets the demands of various environments. Its 52 positions and 2.54 mm pitch provide ample connectivity options. The Matte Tin termination plating enhances solderability. Compact in size with a connector height of 10.95 mm and width of 8.38 mm, it saves space on the PCB. Ideal for use in industrial and commercial electronics, this connector is a reliable solution for your connectivity needs.