ECC26DJWN

Heilind Number:SULECC26DJWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DJWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DJWN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Press-Fit
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:52
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC26DJWN

Detailed Description

Introducing the ECC26DJWN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Crafted with precision, this connector features a female gender with two rows, allowing for seamless integration into your PCB layout. The termination method of press-fit ensures secure and reliable connections, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its cantilever contact type and straight orientation make for easy installation. Boasting 52 positions and a tail length of 4.83mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a connector height of 15.49mm and width of 9.4mm, it combines durability with versatility. The termination plating of matte tin ensures longevity, making this connector a reliable choice for your projects in the aerospace, defense, and industrial sectors. The ECC26DJWN sets the standard for high-reliability connectivity solutions.