ECC26DRAH

Heilind Number:SULECC26DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULECC26DRAH

Detailed Description

Introducing SKU ECC26DRAH, a high-performance Board To Board PCB Connector designed for precision connectivity. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance standards. The Right Angle orientation and Clearance Hole mount type offer versatility in installation. With 52 positions and Full Bellow contact type, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125 °C, it's perfect for demanding environments. The Matte Tin termination plating guarantees long-term durability. Ideal for various applications, from industrial machinery to aerospace technology, the ECC26DRAH is a trusted solution for your connectivity needs.