ECC26DRAI

Heilind Number:SULECC26DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULECC26DRAI

Detailed Description

Introducing SKU ECC26DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector ensures secure and reliable connectivity. With a threaded mount type and through-hole termination method, it offers easy and durable installation. Constructed with PBT and phosphor bronze materials, it guarantees robustness and longevity. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance, suitable for high-speed data transmission. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is ideal for use in harsh environments. The right-angle orientation and compact dimensions make it versatile for various PCB layouts. With 52 positions and a pitch of 2.54mm, it accommodates multiple connections with precision. The matte tin termination plating ensures solderability and compliance with industry standards. Perfect for aerospace, defense, and industrial applications, this ECC26DRAI connector delivers exceptional performance and reliability.