ECC26DRAN

Heilind Number:SULECC26DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULECC26DRAN

Detailed Description

The ECC26DRAN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a gender-specific female interface with two rows for secure connectivity, this connector is ideal for various applications. With a robust construction of PBT and Phosphor Bronze, it ensures durability and longevity. The contact material is gold-plated for excellent conductivity, while the termination method is through-hole for easy installation. Operating at an impressive 700 VAC and 3 A, it guarantees efficient power delivery. With an orientation of right angle and 52 positions, it offers versatile mounting options. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained environments. With a wide operating temperature range of -65 to 125°C, it is reliable in harsh conditions. The termination plating of Matte Tin further enhances its performance. Overall, the ECC26DRAN is a top-tier connectivity solution for demanding electronic systems.