ECC26DRAS

Heilind Number:SULECC26DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULECC26DRAS

Detailed Description

Introducing SKU ECC26DRAS, a high-performance board to board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in), offering precise connectivity. With a contact rating of 3A at 700VAC, it ensures reliable power transmission. The phosphor bronze contacts plated with gold guarantee excellent conductivity and durability. Its full bellow contact type and right-angle orientation make it ideal for space-constrained installations. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector, with a compact height of 10.95mm (.431 in) and width of 8.38mm (.33 in), is perfect for compact circuit board designs. Its side hole mount and thru-hole termination method provide secure attachment. With 52 positions and a tail length of 3.18mm (.125 in), it offers ample connectivity options. The matte tin termination plating ensures longevity. Trust in ECC26DRAS for efficient and robust board-to-board connections in your electronic systems.