ECC26DREH-S13

Heilind Number:SULECC26DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC26DREH-S13

Detailed Description

ECC26DREH-S13 offers a high-performance solution for board-to-board connectivity. Designed for female gender, with two rows and a clearance hole mount type, this connector ensures secure attachment. Its termination method via card extender and contact material of phosphor bronze with gold plating guarantee reliable conductivity. With a pitch of 2.54mm and 3A amperage rating, it can handle high-speed data transfer efficiently. The full bellow contact type and straddle orientation further enhance its durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various environments. Featuring 52 positions and a tail length of 5.33mm, it allows for versatile connections. The matte tin termination plating adds to its longevity. Overall, this ECC26DREHS13 connector is a vital component in ensuring seamless PCB connectivity in demanding applications.