ECC26DREH

Heilind Number:SULECC26DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULECC26DREH

Detailed Description

Introducing the ECC26DREH, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, with two rows and a clearance hole mount type, offers easy installation. The eyelet termination method and gold contact plating guarantee secure and low-resistance connections. Operating at an amperage of 3A and voltage of 700VAC, it's suitable for power and signal transmission. Featuring 52 positions in a straight orientation, it provides ample connectivity options. With a wide operating temperature range of -65 to 125°C, it's ideal for use in varied conditions. The ECC26DREH is a top choice for professionals in need of high-quality connectors for their projects.