ECC26DREI-S13

Heilind Number:SULECC26DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC26DREI-S13

Detailed Description

Introducing the ECC26DREIS13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows with a total of 52 positions, making it ideal for complex circuitry. The female gender and threaded mount type ensure secure and reliable connections. Constructed with PBT and phosphor bronze materials and boasting a voltage rating of 700 VAC, it guarantees durability and safety. The gold-plated phosphor bronze contacts offer excellent conductivity, while the matte tin termination plating enhances solderability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. The ECC26DREIS13, with its full bellow contact type and straddle orientation, is the perfect solution for high-speed and high-density board-to-board connections. Trust in its quality and performance for your next project.