| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC26DREI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 52 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC26DREI |
ECC26DREI
| Heilind Number: | SULECC26DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC26DREI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC26DREI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type and eyelet termination method, making it easy to install on PCBs. Gold-plated contacts and full bellow design guarantee excellent signal integrity. With 52 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is perfect for industrial and military applications. The ECC26DREI is a versatile and dependable solution for your connectivity needs.

