ECC26DREN-S13

Heilind Number:SULECC26DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULECC26DREN-S13

Detailed Description

Introducing the ECC26DRENS13, a high-performance Board To Board PCB Connector designed for reliability in demanding applications. This female connector features two rows with a total of 52 positions, allowing for secure and efficient connections. Built with PBT and Phosphor Bronze materials and gold-plated contacts, it ensures excellent conductivity and durability. The contact type, Full Bellow, and termination method, Card Extender, further enhance its functionality. With a pitch of 2.54mm and voltage rating of 700 VAC, it is suitable for various electronic systems. Operating in a wide temperature range from -65 to 125°C, this connector guarantees stable performance even in harsh environments. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained PCB layouts. Trust the ECC26DRENS13 for seamless and reliable board-to-board connections in your next project.