ECC26DREN

Heilind Number:SULECC26DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DREN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC26DREN

Detailed Description

Introducing the ECC26DREN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability in industrial applications. It boasts a 3A amperage rating and 700VAC voltage capability, making it suitable for power transmission. The female gender, two rows, and 52 positions offer versatile connectivity options. The termination method of eyelet with gold-plated phosphor bronze contacts guarantees secure and low-resistance connections. Operating temperature range of -65 to 125°C, along with matte tin termination plating, ensures stable performance even in extreme conditions. With a compact design measuring 10.95mm in height and 8.38mm in width, the ECC26DREN is ideal for space-constrained PCB layouts. Trust in this connector for efficient and dependable board-to-board connections in your electronic systems.