ECC26DRES-S13

Heilind Number:SULECC26DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULECC26DRES-S13

Detailed Description

Enhance your board-to-board connectivity with our ECC26DRESS13 Connector, crafted from durable PBT and Phosphor Bronze materials for reliable performance. Designed for female gender, this connector features two rows and a side hole mount type with card extender termination method. Boasting gold-plated phosphor bronze contacts, it ensures optimal conductivity at an amperage of 3A and a voltage rating of 700VAC. With a pitch of 2.54mm, it offers precise alignment for its 52 positions. The full bellow contact type and straddle orientation further enhance its functionality, while a matte tin termination plating guarantees long-term durability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector, with a compact height of 10.95mm and width of 8.38mm, is ideal for high-performance PCB applications. Meeting stringent quality standards, it's a must-have component for your electronic projects.