ECC26DRES

Heilind Number:SULECC26DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DRES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULECC26DRES

Detailed Description

The ECC26DRES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 52 female contacts with a pitch of 2.54mm, it offers reliable connectivity in compact spaces. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and excellent electrical performance. The contacts are gold-plated for optimal signal transmission and have a voltage rating of 700 VAC. With a straight orientation and side hole mount type, installation is easy and secure. Operating in a wide temperature range from -65 to 125°C, the ECC26DRES is suitable for harsh environments. Its matte tin termination plating further enhances its reliability. Ideal for use in aerospace, military, and industrial applications, this connector guarantees high-quality connections in critical systems.