| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC26DRTH-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 52 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC26DRTH-S13 |
ECC26DRTH-S13
| Heilind Number: | SULECC26DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC26DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ECC26DRTH-S13, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 52 positions with an amperage of 3A and a voltage rating of 700VAC. Crafted with precision, it ensures reliable connectivity with its phosphor bronze contacts plated in gold and termination method via card extender. Its rugged construction, with clearance hole mount type and straddle orientation, guarantees secure installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for critical environments. With a connector height of 10.95mm and width of 8.38mm, it offers compact yet efficient connectivity. Trust in the ECC26DRTHS13 for seamless and durable board-to-board connections in your electronic designs.

