| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC26DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 52 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC26DRTH |
ECC26DRTH
| Heilind Number: | SULECC26DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC26DRTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC26DRTH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of durable Phosphor Bronze and gold plating, this connector ensures reliable conductivity even in harsh environments. Featuring two rows and 52 positions, it offers ample connectivity options. The straight orientation and clearance hole mount type simplify installation on PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it guarantees stable performance under varying conditions. The full bellow contact type and matte tin termination plating further enhance its durability. Perfect for industries where reliability is paramount, the ECC26DRTH sets a new standard in connector technology.

