ECC26DRTI

Heilind Number:SULECC26DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DRTI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC26DRTI

Detailed Description

Introducing the ECC26DRTI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a gender specification of female and featuring two rows for efficient signal transmission, this connector guarantees reliable performance. Boasting a contact material of phosphor bronze with gold plating, it ensures optimal conductivity and durability. The straight orientation, along with a pitch of 2.54mm, facilitates easy installation on PCBs. With a maximum operating voltage of 700 VAC and amperage of 3A, it is suitable for demanding industrial environments. The inclusion of a full bellow contact type and termination method of thru hole further enhances its functionality. With a temperature range of -65 to 125°C and matte tin termination plating, it is built to withstand harsh conditions. Measuring at 10.95mm in height and 8.38mm in width, this connector is compact yet robust. Perfect for applications requiring high-reliability connections, the ECC26DRTI is a top choice for engineers and designers seeking quality board-to-board connectivity solutions.