ECC26DRTN-S13

Heilind Number:SULECC26DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC26DRTN-S13

Detailed Description

Introducing the ECC26DRTNS13 Board-To-Board PCB Connector, a high-performance component designed for seamless connectivity in electronic systems. With a gender specification of female and two rows for enhanced versatility, this connector features a contact material of durable phosphor bronze with gold plating, ensuring reliable signal transmission. The 2.54mm pitch and 52 positions offer ample room for connections, while the full bellow contact type and straddle orientation guarantee secure attachment. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its termination method via card extender and matte tin plating on the termination ensure easy installation and durability. With a compact design measuring 10.95mm in height and 8.38mm in width, the ECC26DRTNS13 is ideal for space-constrained PCB layouts. Trust in this connector for efficient and long-lasting board-to-board connections in your electronic designs.