| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC26DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 52 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC26DRTN |
ECC26DRTN
| Heilind Number: | SULECC26DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC26DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC26DRTN, a female board-to-board PCB connector designed for high-performance applications. With two rows and 52 positions, this connector offers reliable connectivity in complex circuit setups. Featuring PBT and phosphor bronze construction with gold plating, it ensures optimal signal transmission while withstanding voltage up to 700 VAC. The straight orientation and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95 mm and width of 8.38 mm, saves space on the PCB. Trust the ECC26DRTN for robust and efficient board-to-board connections in your electronic systems.

