ECC26DRTS-S13

Heilind Number:SULECC26DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULECC26DRTS-S13

Detailed Description

Introducing the ECC26DRTSS13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power transmission requirements. The female connector, with two rows and 52 positions, offers ample connectivity options. Its side hole mount and card extender termination method make installation hassle-free. The full bellow contact type with gold-plated phosphor bronze contacts guarantees optimal signal transfer. Operating smoothly at temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The ECC26DRTSS13's compact design, with a height of 10.95mm and width of 8.38mm, saves space without compromising performance. Certified for quality, this connector is ideal for industrial applications where durability and precision are paramount. Elevate your connectivity solutions with the ECC26DRTSS13.