ECC26DRXI

Heilind Number:SULECC26DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DRXI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC26DRXI

Detailed Description

Introducing the ECC26DRXI, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures reliable power transmission at an amperage of 3A and voltage of 700VAC. With two rows and 52 positions, it offers ample connectivity options with a pitch of 2.54mm (.1 in) and straight orientation for easy installation. The full bellow contact type and threaded mount ensure secure connections, while the matte tin termination plating guarantees long-lasting durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the ECC26DRXI.