ECC26DRXN

Heilind Number:SULECC26DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC26DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC26DRXN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC26DRXN

Detailed Description

Introducing the ECC26DRXN, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector has two rows, each accommodating 26 positions, with a pitch of 2.54mm. The contacts are made of Phosphor Bronze and plated with Gold for optimal conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. Its straight orientation and through-hole termination method make installation easy. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin plating enhances durability, while the full bellow contact type provides secure mating. Measuring 10.95mm in height and 8.38mm in width, this connector offers a compact solution without compromising on performance. Perfect for aerospace, military, and industrial applications, the ECC26DRXN is a reliable choice for your connectivity needs.